Filter Your Search
1 - 10 of 13 results
|
UB-12174OHM1%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 174 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 607 V | e3 | 250 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-121.74OHM1%
Riedon
|
Check for Price | Yes | Active | 1.74 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 4.1713 V | 250 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-1217.4OHM1%
Riedon
|
Check for Price | Yes | Active | 17.4 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 13.1909 V | 250 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-1217.8KOHM1%
Riedon
|
Check for Price | Yes | Active | 17.8 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 421.9005 V | 250 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-121.76OHM0.01%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 1.76 Ω | 0.01 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 607 V | e3 | 250 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-121.72KOHM0.02%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 1.72 kΩ | 0.02 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 607 V | e3 | 250 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-1217.4KOHM1%
Riedon
|
Check for Price | Yes | Active | 17.4 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 417.1331 V | 250 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-121.74KOHM1%
Riedon
|
Check for Price | Yes | Active | 1.74 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 131.9091 V | 250 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-121.78OHM1%
Riedon
|
Check for Price | Yes | Active | 1.78 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 4.219 V | 250 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
UB-121.76KOHM0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 1.76 kΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 607 V | e3 | 250 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 |