Parametric results for: ub12162rj under Wire Wound Resistors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: ub12162
Select parts from the table below to compare.
Compare
Compare
UB-1216.2OHM0.02%
Vishay Precision Group Inc
Check for Price Yes Active 16.2 Ω 0.02 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 607 V e3 250 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 1 mm 25.4 mm 7.9 mm 31 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80
UB-12162OHM1%
Riedon
Check for Price Yes Active 162 Ω 1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 40.2492 V 250 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE WIRE 1 mm 25.4 mm 7.9 mm 31 mm RIEDON INC compliant EAR99 8533.21.00.80
UB-121.62KOHM1%
Riedon
Check for Price Yes Active 1.62 kΩ 1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 127.2792 V 250 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE WIRE 1 mm 25.4 mm 7.9 mm 31 mm RIEDON INC compliant EAR99 8533.21.00.80
UB-12162OHM0.05%
Vishay Precision Group Inc
Check for Price Yes Active 162 Ω 0.05 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 607 V e3 250 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 1 mm 25.4 mm 7.9 mm 31 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80
UB-1216.2KOHM1%
Riedon
Check for Price Yes Active 16.2 kΩ 1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 402.4922 V 250 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE WIRE 1 mm 25.4 mm 7.9 mm 31 mm RIEDON INC compliant EAR99 8533.21.00.80
UB-1216.2KOHM0.5%
Vishay Precision Group Inc
Check for Price Yes Active 16.2 kΩ 0.5 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 607 V e3 250 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 1 mm 25.4 mm 7.9 mm 31 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80