Parametric results for: ub-50102-3xcfm under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: ub5010
Select parts from the table below to compare.
Compare
Compare
UB-50.107OHM0.25%
Vishay Precision Group Inc
Check for Price Yes Active 107 mΩ 0.25 % 4 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND NO 162 V e3 250 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 800 µm 25.4 mm 4.7 mm 14.2 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80
UB-50.107OHM1%
Riedon
Check for Price Yes Contact Manufacturer 107 mΩ 1 % 4 W Axial FIXED RESISTOR WIRE WOUND 162 V 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 800 µm 25.4 mm 4.7 mm 14.2 mm RIEDON INC compliant EAR99 8533.21.00.80
UB-50.106OHM0.1%
Vishay Precision Group Inc
Check for Price Yes Active 106 mΩ 0.1 % 4 W THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND NO 162 V e3 250 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 800 µm 25.4 mm 4.7 mm 14.2 mm VISHAY PRECISION GROUP INC compliant EAR99 8533.21.00.80
UB-50.105OHM1%
Riedon
Check for Price Yes Contact Manufacturer 105 mΩ 1 % 4 W Axial FIXED RESISTOR WIRE WOUND 162 V 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 800 µm 25.4 mm 4.7 mm 14.2 mm RIEDON INC compliant EAR99 8533.21.00.80