Filter Your Search
1 - 10 of 18 results
|
UAQ2D820MHD6TN
Nichicon Corporation
|
$0.9731 | Yes | Yes | Obsolete | 82 µF | 200 V | 285 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 756 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UAQ2D820MHD6
Nichicon Corporation
|
$1.1785 | Yes | Yes | Obsolete | 82 µF | 200 V | 285 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 756 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
UAQ2D820MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 82 µF | 200 V | 285 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UAQ2D820MHD6CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 82 µF | 200 V | 285 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UAQ2D820MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 82 µF | 200 V | 285 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UAQ2D820MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 82 µF | 200 V | 285 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UAQ2D820MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 82 µF | 200 V | 285 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UAQ2D820MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 82 µF | 200 V | 285 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UAQ2D820MHD6CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 82 µF | 200 V | 285 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UAQ2D820MHD6CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 82 µF | 200 V | 285 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |