Filter Your Search
1 - 5 of 5 results
|
UA9638RM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | STANDARD | 2 | 20 ns | LINE DRIVER | YES | EIA-422 | 2 | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T8 | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
UA9638RM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | 20 ns | LINE DRIVER | TTL | YES | 25 µA | 2 V | NO | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
UA9638RM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | TOTEM-POLE | 2 | 20 ns | LINE DRIVER | BIPOLAR | YES | 25 µA | EIA-422 | 2 | 2 V | COMPLEMENTARY | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
UA9638RM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | STANDARD | TOTEM-POLE | 2 | 20 ns | LINE DRIVER | BIPOLAR | YES | 25 µA | EIA-422 | 2 | 2 V | COMPLEMENTARY | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
UA9638RMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 2 | 20 ns | LINE DRIVER | BIPOLAR | YES | 25 µA | GENERAL PURPOSE | 2 | 2 V | 5.5 V | 4.5 V | NO | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 8 |