Filter Your Search
1 - 10 of 12 results
|
UA9615PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | BIPOLAR | 15 mA | 50 mA | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
UA9615DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | BIPOLAR | 15 mA | 50 mA | NO | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
UA9615PC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | LINE RECEIVER | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
UA9615DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | 2 | LINE RECEIVER | BIPOLAR | GENERAL PURPOSE | 2 | 15 mA | 50 ns | 50 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.4945 mm | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||
|
UA9615DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | BIPOLAR | 15 mA | 50 mA | NO | COMMERCIAL | R-XDIP-T16 | e0 | 2A | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
UA9615FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 75 ns | LINE RECEIVER | BIPOLAR | GENERAL PURPOSE | 2 | 15 mA | 50 mA | YES | MILITARY | S-PDSO-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | PLASTIC/EPOXY | SOF | FL16,.3 | SQUARE | SMALL OUTLINE | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOF, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||||
|
UA9615DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | BIPOLAR | 15 mA | 50 mA | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
UA9615PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | BIPOLAR | 15 mA | 50 mA | NO | COMMERCIAL | R-PDIP-T16 | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
UA9615LMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | BIPOLAR | 15 mA | 50 mA | YES | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
UA9615FM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | BIPOLAR | 15 mA | 50 mA | YES | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | EAR99 | 8542.39.00.01 |