Filter Your Search
1 - 1 of 1 results
|
UA776IN
STMicroelectronics
|
Check for Price | No | No | Obsolete | 6 mV | 0.35 V/us | 100 nA | 200 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | -18 V | YES | 0.01 V/us | 18 V | INDUSTRIAL | 700 | 75000 | R-PDIP-T8 | Not Qualified | e0 | 70 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |