Parametric results for: ua741mfkb under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ua741mfkb
Select parts from the table below to compare.
Compare
Compare
UA741MFKB
Texas Instruments
Check for Price No No Obsolete 6 mV 0.5 V/us 1.5 µA 3.3 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 22 V MILITARY 1000 25000 S-CQCC-N20 Not Qualified 90 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant EAR99 8542.33.00.01
UA741MFKB
Rochester Electronics LLC
Check for Price Contact Manufacturer 6 mV 0.5 V/us 1.5 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 1000 S-CQCC-N20 90 dB 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS LLC CERAMIC, LCC-20 unknown EAR99 8542.33.00.01