Filter Your Search
1 - 2 of 2 results
|
UA741CH
STMicroelectronics
|
Check for Price | No | No | Active | 6 mV | 0.5 V/us | 200 nA | 3.3 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | -22 V | 0.25 V/us | 22 V | COMMERCIAL | 1000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | STMICROELECTRONICS | TO-99 | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
UA741CH
Philips Semiconductors
|
Check for Price | No | Obsolete | 7.5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PHILIPS SEMICONDUCTORS | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |