Parametric results for: ua2-24snj under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: ua224snj
Select parts from the table below to compare.
Compare
Compare
UA2-24SNJ
World Products Inc
Check for Price Active 24 V 120 mW 4.8 kΩ 1 A 250 V 220 V 1 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 5 mA 18 V 18 V 24 V 37.5VA@250VAC 1A@250VAC 30W@220VDC 1A@220VDC 100 mΩ Random 1 GΩ 2 ms 1 ms CSA; TUV; UL -40 °C 85 °C AC/DC Silver Alloy GOLD ALLOY THROUGH HOLE-STRAIGHT 8 TUBE 2 FORM C NO SOLDER 5.7 mm 8 mm 10.6 mm 10.6mm x 5.7mm x 8mm 0.002999745999491999 inch WORLD PRODUCTS INC unknown EAR99 8536.49.00.50
UA2-24SNJ
TOKIN Corporation
Check for Price Yes Yes Transferred 120 mW 4.8 kΩ 300 mA 125 V 30 V 1 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 5 mA 18 V 18 V 24 V .3A@125VAC 1A@30VDC 2 ms 1 ms CSA; EN; IEC; TUV; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT TUBE NO SOLDER 5.7 mm 8 mm 10.6 mm 10.6mm x 5.7mm x 8mm TOKIN CORP unknown EAR99 8536.41.00.20