Filter Your Search
1 - 5 of 5 results
|
UPD78F9418AGC-8BT
NEC Corp
|
Check for Price | Transferred | NEC CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UPD78F9418AGC-8BT-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 5 MHz | 32768 | 512 | UPD78K0 | 5 MHz | 43 | YES | 2.7 V | MICROCONTROLLER | MOS | NO | NO | YES | 8 | NO | FLASH | 14 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP, QFP80,.68SQ | compliant | 8542.31.00.01 | LQFP | 80 | PLQP0080JB | 5A002 | 1997-07-01 | Renesas Electronics | ||
|
UPD78F9418AGC-8BT
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 5 MHz | 5 MHz | 43 | YES | 2.7 V | MICROCONTROLLER | MOS | NO | NO | YES | NO | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | LQFP, | compliant | 8542.31.00.01 | QFP | 80 | ||||||||||||||||
|
UPD78F9418AGC-8BT-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 5 MHz | 5 MHz | 43 | YES | 2.7 V | MICROCONTROLLER | MOS | NO | NO | YES | NO | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | LQFP, | compliant | 8542.31.00.01 | QFP | 80 | ||||||||||||||||
|
UPD78F9418AGC-8BT-A
NEC Corp
|
Check for Price | Transferred | NEC CORP | , | unknown | 8542.31.00.01 |