Filter Your Search
1 - 2 of 2 results
|
UPD70F3035AYGC-8EU
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 32 | 13 MHz | 65536 | 16384 | V850 | 16 | 22 | 13 MHz | 83 | YES | 5 V | MICROCONTROLLER | MOS | NO | YES | YES | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | 11.6 | 696 | 8073.6 | 11.6 | Industrial: -40C to +85C | [object Object] | ||||||||||||||
|
UPD70F3035AYGC-8EU-A
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 32 | 13 MHz | 65536 | 16384 | V850 | 16 | 22 | 13 MHz | 83 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | NO | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | 11.6 | Industrial: -40C to +85C | [object Object] | PLQP0100KI-B | The V850/SB1 and V850/SB2 Group are supp... more | Renesas Electronics | 2023-10-24 19:30:29 | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.22 | [object Object] |