Parametric results for: uPD705101GM-100-8ED under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: upd705101gm1008ed
Select parts from the table below to compare.
Compare
Compare
UPD705101GM-100-8ED
NEC Electronics Group
Check for Price No Obsolete 32 100 MHz 32 23 33 MHz 3 YES 3.3 V MICROCONTROLLER, RISC MOS NO YES NO NO 3.6 V 3 V INDUSTRIAL S-PQFP-G160 Not Qualified e0 85 °C -40 °C 160 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 24 mm 24 mm NEC ELECTRONICS CORP QFP 24 X 24 MM, PLASTIC, LQFP-160 160 compliant 3A991.A.2 8542.31.00.01
UPD705101GM-100-8ED-A
NEC Electronics America Inc
Check for Price Yes Obsolete 32 100 MHz 32 23 100 MHz YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES NO NO S-PQFP-G160 Not Qualified e6/e4 260 10 160 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH TIN BISMUTH/NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 3 mm 24 mm 24 mm NEC ELECTRONICS AMERICA INC 24 X 24 MM, PLASTIC, QFP-160 compliant 3A991.A.2 8542.31.00.01
UPD705101GM-100-8ED-A
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 32 100 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS 230 mA INDUSTRIAL S-PQFP-G160 Not Qualified e6 4 85 °C -40 °C 260 10 160 PLASTIC/EPOXY QFP QFP160,1.0SQ,20 SQUARE FLATPACK TIN BISMUTH GULL WING 500 µm QUAD NEC ELECTRONICS AMERICA INC QFP FQFP, 160 compliant 3A001.A.3 8542.31.00.01
UPD705101GM-100-8ED
Renesas Electronics Corporation
Check for Price Obsolete 32 100 MHz 32 23 33 MHz 3 YES 3.3 V MICROCONTROLLER, RISC MOS NO YES NO NO 230 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G160 Not Qualified e0 85 °C -40 °C 160 PLASTIC/EPOXY LFQFP QFP160,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 24 mm 24 mm NEC ELECTRONICS AMERICA INC QFP LFQFP, QFP160,1.0SQ,20 160 compliant 3A991.A.2 8542.31.00.01