Filter Your Search
1 - 2 of 2 results
|
UPD44164085F5-E30-EQ1
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 1.8 V | 270 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | R-PBGA-B165 | Not Qualified | e0 | 165 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 15 mm | 13 mm | NEC ELECTRONICS CORP | BGA | BGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
UPD44164085F5-E30-EQ1
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 270 ps | 333 MHz | STANDARD SRAM | SEPARATE | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 255 mA | 1.7 V | 525 µA | CMOS | R-PBGA-B165 | Not Qualified | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | RENESAS ELECTRONICS CORP | compliant | 3A991.B.2.A | 8542.32.00.41 |