Filter Your Search
1 - 2 of 2 results
|
UPD44164084F5-E40-EQ1
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 350 ps | 250 MHz | STANDARD SRAM | COMMON | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 1.7 V | 300 µA | CMOS | R-PBGA-B165 | Not Qualified | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | RENESAS ELECTRONICS CORP | BGA | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
UPD44164084F5-E40-EQ1
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 1.8 V | 450 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.51 mm | 15 mm | 13 mm | NEC ELECTRONICS CORP | BGA | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | LBGA, |