Filter Your Search
1 - 2 of 2 results
|
UPD29F032202ALF9-A85BY-BS2
NEC Electronics Group
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 85 ns | FLASH | 8 | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.07 mm | 11 mm | 7 mm | NEC ELECTRONICS CORP | BGA | 11 X 7 MM, FBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
UPD29F032202ALF9-A85BY-BS2
Renesas Electronics Corporation
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3.3 V | 85 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 8,63 | 2000000 | 2.0972 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.51 |