Filter Your Search
1 - 10 of 16 results
|
UPD29F008LGZ-B12T-LKH
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 120 ns | FLASH | TOP | YES | YES | 100000 Write/Erase Cycles | 1,2,1,15 | 1000000 | 1.0486 M | PARALLEL | YES | YES | 5 µA | 45 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
UPD29F008LGZ-B15B-LKH
NEC Electronics Group
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 150 ns | FLASH | MINIMUM 100000 ERASE/WRITE CYCLES; AUTOMATIC PROGRAM FUNCTION | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | MOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | NEC ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 10 X 20 MM, PLASTIC, REVERSE, TSOP1-40 | 40 | ||||||||||||||||
|
UPD29F008LGZ-B12B-LJH
NEC Electronics Group
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 120 ns | FLASH | MINIMUM 100000 ERASE/WRITE CYCLES; AUTOMATIC PROGRAM FUNCTION | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | MOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | NEC ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 10 X 20 MM, PLASTIC, TSOP1-40 | 40 | ||||||||||||||||
|
UPD29F008LGZ-B12T-LKH
NEC Electronics Group
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 120 ns | FLASH | MINIMUM 100000 ERASE/WRITE CYCLES; AUTOMATIC PROGRAM FUNCTION | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | MOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | NEC ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 10 X 20 MM, PLASTIC, REVERSE, TSOP1-40 | 40 | ||||||||||||||||
|
UPD29F008LGZ-B12B-LJH
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 120 ns | FLASH | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1,2,1,15 | 1000000 | 1.0486 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
UPD29F008LGZ-B15T-LJH
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 150 ns | FLASH | TOP | YES | YES | 100000 Write/Erase Cycles | 1,2,1,15 | 1000000 | 1.0486 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
UPD29F008LGZ-B15B-LKH
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 150 ns | FLASH | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1,2,1,15 | 1000000 | 1.0486 M | PARALLEL | YES | YES | 5 µA | 45 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
UPD29F008LGZ-B15B-LJH
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 150 ns | FLASH | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1,2,1,15 | 1000000 | 1.0486 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
UPD29F008LGZ-B12T-LJH
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 120 ns | FLASH | TOP | YES | YES | 100000 Write/Erase Cycles | 1,2,1,15 | 1000000 | 1.0486 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
UPD29F008LGZ-B15T-LKH
NEC Electronics Group
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 150 ns | FLASH | MINIMUM 100000 ERASE/WRITE CYCLES; AUTOMATIC PROGRAM FUNCTION | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | MOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | NEC ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 10 X 20 MM, PLASTIC, REVERSE, TSOP1-40 | 40 |