Filter Your Search
1 - 3 of 3 results
|
UPD23C64040JLGX-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 250 ns | MASK ROM | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 50 µA | MOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | -10 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 27.83 mm | 13.2 mm | NEC ELECTRONICS CORP | SOIC | 15.24 MM, PLASTIC, SOP-44 | 44 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
UPD23C64040JLGX-XXX-A
NEC Electronics Group
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 250 ns | MASK ROM | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 50 µA | MOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3/e6 | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 3 mm | 27.83 mm | 13.2 mm | NEC ELECTRONICS CORP | SOIC | 15.24 MM, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
UPD23C64040JLGX-XXX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 120 ns | MASK ROM | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 30 µA | 55 µA | 3.6 V | 2.7 V | MOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | -10 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 27.83 mm | 13.2 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.71 |