Filter Your Search
1 - 10 of 16 results
|
U813BSE-FP
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 5 V | YES | SOP | 1.1 GHz | PRESCALER | BIPOLAR | 50 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | ||||||||||||||
|
U813BSE-FP
Temic Semiconductors
|
Check for Price | Transferred | 5 V | 1 | YES | SOP | EMITTER FOLLOWER | PRESCALER | BIPOLAR | 1.1 GHz | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | PLASTIC, SO-8 | |||||||||||||||
|
U813BS-SP
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 1 | NO | SIP | PRESCALER | BIPOLAR | 1.1 GHz | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PSIP-T6 | Not Qualified | 70 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 8.3 mm | 3.2 mm | 15.1 mm | ATMEL CORP | unknown | 8542.39.00.01 | SIP, | SIP | 6 | |||||||||
|
U813BS
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 5 V | NO | DIP | 1.1 GHz | PRESCALER | BIPOLAR | 45 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | ||||||||||||||
|
U813BS-SP
Temic Semiconductors
|
Check for Price | Transferred | 5 V | 1 | NO | SIP | PRESCALER | BIPOLAR | 1.1 GHz | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PSIP-T6 | Not Qualified | 70 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | TEMIC SEMICONDUCTORS | unknown | PLASTIC, SIP-6 | ||||||||||||||||
|
U813BSE
Temic Semiconductors
|
Check for Price | Transferred | 5 V | 1 | NO | DIP | EMITTER FOLLOWER | BIPOLAR | 1.1 GHz | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | 8542.39.00.01 | PLASTIC, DIP-8 | ||||||||||||||
|
U813BSE-SP
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 1 | NO | SIP | EMITTER FOLLOWER | PRESCALER | BIPOLAR | 1.1 GHz | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PSIP-T6 | Not Qualified | 70 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 8.3 mm | 3.2 mm | 15.1 mm | ATMEL CORP | unknown | 8542.39.00.01 | SIP, | SIP | 6 | ||||||||
|
U813BSE-FP
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 1 | YES | LSOP | EMITTER FOLLOWER | PRESCALER | BIPOLAR | 1.1 GHz | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.25 mm | DUAL | 1.7 mm | 3.8 mm | 4.9 mm | ATMEL CORP | unknown | 8542.39.00.01 | LSOP, | SOIC | 8 | ||||||||
|
U813BS-FP
Temic Semiconductors
|
Check for Price | Transferred | 5 V | 1 | YES | SOP | PRESCALER | BIPOLAR | 1.1 GHz | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | PLASTIC, SO-8 | ||||||||||||||||
|
U813BSE
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 5 V | NO | DIP | 1.1 GHz | PRESCALER | BIPOLAR | 50 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 |