Filter Your Search
1 - 5 of 5 results
|
U74ACT86L-P14-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | 9.5 ns | 4 | 2 | YES | TSSOP | ACT | XOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | UNISONIC TECHNOLOGIES CO LTD | TSSOP | TSSOP, | 14 | compliant | 8542.39.00.01 | |||||||||||
|
U74ACT86L-S14-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | 9.5 ns | 4 | 2 | YES | SOP | ACT | XOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.94 mm | 3.95 mm | 8.55 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||||||||||
|
U74ACT86L-D14-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | NO | DIP | 50 pF | NO | ACT | XOR GATE | CMOS | 24 mA | 200 mA | 5.5 V | 4.5 V | R-PDIP-T14 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 7.62 mm | 19.18 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||
|
U74ACT86L-P14-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | ACT | XOR GATE | CMOS | 24 mA | 200 mA | 5.5 V | 4.5 V | R-PDSO-G14 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | 8542.39.00.01 | 2019-01-18 | ||||||||||
|
U74ACT86L-S14-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | XOR GATE | CMOS | 24 mA | 200 mA | 5.5 V | 4.5 V | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP, | 14 | compliant | 8542.39.00.01 |