Filter Your Search
1 - 1 of 1 results
|
U713M-050PA-2W0000
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 50 Psi | 0.5-4.5V | 0.25 % | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 67; SHORT CIRCUIT PROTECTION; SURGE PROTECTION; OVER VOLTAGE PROTECTION | 10 mA | G1/4 BS5380 MALE | 5.25 V | 4.75 V | 105 °C | -20 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown |