Filter Your Search
1 - 1 of 1 results
|
U6815BM-FL
Temic Semiconductors
|
Check for Price | No | Obsolete | 5 V | 10 mA | 1 ms | 500 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 6 | SOURCE AND SINK | 600 mA | 5.5 V | 4.5 V | 40 V | 7.5 V | YES | R-PDSO-G28 | Not Qualified | e0 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | TEMIC SEMICONDUCTORS | POWER, SO-28 | unknown |