Filter Your Search
1 - 3 of 3 results
|
U673D398F025JJ7AE3
Vishay Sprague
|
Check for Price | Obsolete | 3.9 mF | 25 V | 5.46 A | 50 % | 26.9 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | NO | WIRE | 25.9 mm | 41.9 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||
|
U673D398F025JJ1AE3
Vishay Sprague
|
Check for Price | Obsolete | 3.9 mF | 25 V | 5.46 A | 50 % | 26.9 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | NO | WIRE | 25.9 mm | 41.9 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||
|
U673D398F025JJ1A
Vishay Sprague
|
Check for Price | No | Obsolete | 3.9 mF | 25 V | 1.63 A | 50 % | 40 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | U673D | 156.1 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | VISHAY SPRAGUE | , | unknown | EAR99 |