Parametric results for: u631h64dc35g1 under SRAMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: u631h64dc35g1
Select parts from the table below to compare.
Compare
Compare
U631H64DC35G1
ZMDI
Check for Price Yes Obsolete 65.536 kbit 8 8KX8 5 V 35 ns NON-VOLATILE SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 1 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e3 3 70 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.57 mm 34.544 mm 7.62 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG DIP DIP, DIP28,.3 28 unknown EAR99 8542.32.00.41
U631H64DC35G1
Cypress Semiconductor
Check for Price Yes Obsolete 65.536 kbit 8 8KX8 5 V 35 ns NON-VOLATILE SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 1 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C 260 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.57 mm 34.67 mm 7.62 mm SIMTEK CORP DIP DIP, DIP28,.3 28 unknown EAR99 8542.32.00.41
U631H64DC35G1
Simtek Corporation
Check for Price Yes Obsolete 65.536 kbit 8 8KX8 5 V 35 ns NON-VOLATILE SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 1 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C 260 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.57 mm 34.67 mm 7.62 mm SIMTEK CORP DIP, DIP28,.3 unknown EAR99 8542.32.00.41