Parametric results for: u631h256cd1k25 under SRAMs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: u631h256cd1k25
Select parts from the table below to compare.
Compare
Compare
U631H256CD1K25G1
Simtek Corporation
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 25 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.1 mm 37.1 mm 15.24 mm SIMTEK CORP DIP, unknown EAR99 8542.32.00.41
U631H256CD1K25G1
ZMDI
Check for Price Yes Yes Transferred 262.144 kbit 8 32KX8 5 V 25 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e3 3 85 °C -40 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.1 mm 37.1 mm 15.24 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG DIP, compliant EAR99 8542.32.00.41 DIP 28
U631H256CD1K25
Simtek Corporation
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 25 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 1 mA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 240 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.1 mm 37.1 mm 15.24 mm SIMTEK CORP DIP, DIP28,.6 unknown EAR99 8542.32.00.41
U631H256CD1K25
Cypress Semiconductor
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 25 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 1 mA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 240 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.1 mm 37.1 mm 15.24 mm SIMTEK CORP DIP, DIP28,.6 unknown EAR99 8542.32.00.41 DIP 28
U631H256CD1K25G1
Cypress Semiconductor
Check for Price Yes Obsolete 262.144 kbit 8 32KX8 5 V 25 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.1 mm 37.1 mm 15.24 mm SIMTEK CORP DIP, unknown EAR99 8542.32.00.41 DIP 28
U631H256CD1K25
ZMDI
Check for Price No No Transferred 262.144 kbit 8 32KX8 5 V 25 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 1 mA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e0 3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.1 mm 37.1 mm 15.24 mm ZENTRUM MIKROELEKTRONIK DRESDEN AG DIP, DIP28,.6 compliant EAR99 8542.32.00.41 DIP 28