Filter Your Search
1 - 2 of 2 results
|
U5600-01000N-.35BG
TE Connectivity
|
Check for Price | Yes | Active | 5 Psi | 0.1 % | GAUGE | POLYCARBONATE/STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | IP66; IP67, Port Height = 16.4 MM | 24 | 7/16-20 UNF FEMALE | 3.6 V | 2.3 V | 85 °C | -20 °C | CYLINDRICAL | 57.56 mm | 23.9776 mm | TE CONNECTIVITY LTD | unknown | ||
|
U5600-01000N-3.5BG
TE Connectivity
|
Check for Price | Yes | Active | 50.7 Psi | 0.1 % | GAUGE | POLYCARBONATE/STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | IP66; IP67, Port Height = 16.4 MM | 24 | 7/16-20 UNF FEMALE | 3.6 V | 2.3 V | 85 °C | -20 °C | CYLINDRICAL | 57.56 mm | 23.9776 mm | TE CONNECTIVITY LTD | unknown |