Filter Your Search
1 - 1 of 1 results
|
U5392-H2000F-020BC
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 300 Psi | -1 Psi | 0.5-4.5V | 0.1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 19.58 MM | 5 mA | 1/4-19 BSPP FEMALE | 30 V | 5 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | 64.9 mm | 24 mm | TE CONNECTIVITY LTD | unknown |