Parametric results for: u527 under Pressure Sensors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: u527
Select parts from the table below to compare.
Compare
Compare
U527D-000005-050PG
TE Connectivity
Check for Price Yes Active 3 ms 50 Psi 0-10V 0.1 % GAUGE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 5 mA 1/4-18 NPT 30 V 12 V 105 °C -40 °C CYLINDRICAL CONNECTOR TE CONNECTIVITY LTD unknown 2018-10-27
U527D-000005-01KPG
TE Connectivity
Check for Price Yes Active 3 ms 1000 Psi 0-10V 0.25 % GAUGE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 5 mA 1/4-18 NPT 30 V 12 V 105 °C -40 °C CYLINDRICAL CONNECTOR TE CONNECTIVITY LTD unknown 2018-10-27
U527D-000005-150PG
TE Connectivity
Check for Price Yes Active 3 ms 150 Psi 0-10V 0.1 % GAUGE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 5 mA 1/4-18 NPT 30 V 12 V 105 °C -40 °C CYLINDRICAL CONNECTOR TE CONNECTIVITY LTD unknown 2018-10-27
U527D-000005-05KPG
TE Connectivity
Check for Price Yes Active 3 ms 5000 Psi 0-10V 0.25 % GAUGE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 5 mA 1/4-18 NPT 30 V 12 V 105 °C -40 °C CYLINDRICAL CONNECTOR TE CONNECTIVITY LTD unknown 2018-10-27
U527D-000005-500PG
TE Connectivity
Check for Price Yes Active 3 ms 500 Psi 0-10V 0.1 % GAUGE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 5 mA 1/4-18 NPT 30 V 12 V 105 °C -40 °C CYLINDRICAL CONNECTOR TE CONNECTIVITY LTD unknown 2018-10-27