Filter Your Search
1 - 10 of 246 results
|
U5020M-MFP
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 100 µA | YES | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ATMEL CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
U50DA3-125.000MHZ
MMD
|
Check for Price | No | No | Transferred | NO | AT CUT | 70 °C | NO | MMD COMPONENTS | compliant | 8541.60.00.60 | UM-1, 2 PIN | 5 PPM/FIRST YEAR | PARALLEL - 3RD OVERTONE | 1 mW | 0.005 % | 50 ppm | 50 pF | THROUGH HOLE MOUNT | 125 MHz | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 40 Ω | |||||||||||||||||||||||||||||||||||||||||||||
|
U50-48
Torotel Products Inc
|
Check for Price | Transferred | NO | 1 | 85 °C | -55 °C | 2 | NO | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | IRON | 32.6 Ω | 60 mH | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | CYLINDRICAL PACKAGE | NO | RADIAL | FLEXIBLE LEAD | 1 kHz | 1 % | ||||||||||||||||||||||||||||||||||||||||||||
|
U50DA3-34.999MHZ
MMD
|
Check for Price | No | No | Transferred | NO | AT CUT | 70 °C | NO | MMD COMPONENTS | compliant | 8541.60.00.80 | UM-1, 2 PIN | 5 PPM/FIRST YEAR | PARALLEL - 3RD OVERTONE | 1 mW | 0.005 % | 50 ppm | 50 pF | THROUGH HOLE MOUNT | 34.999 MHz | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 60 Ω | |||||||||||||||||||||||||||||||||||||||||||||
|
U50BB1-7.000MHZ
MMD
|
Check for Price | No | No | Transferred | NO | AT CUT | 70 °C | -20 °C | NO | MMD COMPONENTS | compliant | 8541.60.00.50 | UM-1, 2 PIN | 5 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 1 mW | 0.003 % | 15 ppm | 50 pF | THROUGH HOLE MOUNT | 7 MHz | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 40 Ω | ||||||||||||||||||||||||||||||||||||||||||||
|
U50-19
Torotel Products Inc
|
Check for Price | Transferred | NO | 1 | 85 °C | -55 °C | 2 | NO | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | IRON | 215 Ω | 400 mH | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | CYLINDRICAL PACKAGE | NO | RADIAL | FLEXIBLE LEAD | 1 kHz | 1 % | ||||||||||||||||||||||||||||||||||||||||||||
|
U50TA1-7.000MHZ
MMD
|
Check for Price | No | No | Transferred | NO | AT CUT | 70 °C | NO | MMD COMPONENTS | compliant | 8541.60.00.50 | UM-1, 2 PIN | 5 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 1 mW | 0.001 % | 5 ppm | 50 pF | THROUGH HOLE MOUNT | 7 MHz | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 40 Ω | |||||||||||||||||||||||||||||||||||||||||||||
|
U50-8
Torotel Products Inc
|
Check for Price | Transferred | NO | 1 | 85 °C | -55 °C | 2 | NO | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | IRON | 10.7 Ω | 20 mH | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | CYLINDRICAL PACKAGE | NO | RADIAL | FLEXIBLE LEAD | 1 kHz | 1 % | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
U5021M-NFPG3Y
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 60 µA | 1 | YES | NO | WINDOW WATCHDOG TIMER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.8 mm | 4.925 mm | 1.65 mm | ATMEL CORP | unknown | EAR99 | 8542.39.00.01 | LEAD FREE, SO-8 | SOIC | 8 | |||||||||||||||||||||||||
|
U50-62
Torotel Products Inc
|
Check for Price | Transferred | NO | 1 | 85 °C | -55 °C | 2 | NO | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | IRON | 804 Ω | 1.5 H | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | CYLINDRICAL PACKAGE | NO | RADIAL | FLEXIBLE LEAD | 1 kHz | 1 % |