Parametric results for: u500c under Quartz Crystals

Filter Your Search

1 - 10 of 32 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: u500
Select parts from the table below to compare.
Compare
Compare
CR-64/U5.000MHZ
MtronPTI
Check for Price Obsolete 5 MHz 50 ppm 30 pF 10.21mm X 3.81mm X 13.46mm 105 °C PARALLEL - FUNDAMENTAL -55 °C 105 °C THROUGH HOLE MOUNT NO 10.21mm X 3.81mm X 13.46mm MTRONPTI unknown 8541.60.00.30
HC80U-5.000MHZ-LNM1001
Fox Electronics
Check for Price Yes Transferred 5 MHz 5 ppm 0.0003 % 3 PPM/YEAR 250 Ω 10 pF L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) 85 °C PARALLEL - FUNDAMENTAL 1 mW -40 °C 85 °C THROUGH HOLE MOUNT NO L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) FOX ELECTRONICS compliant 8541.60.00.30 ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2
U500U4D
Yetda Industry Ltd
Check for Price Contact Manufacturer YETDA INDUSTRY LTD unknown 8541.40.20.00
U500A503A000
Teledyne Technologies Inc
Check for Price Active e3 THROUGH HOLE MOUNT NO TIN TELEDYNE TECHNOLOGIES INC compliant 8532.29.00.20 , EAR99 50 pF MICA CAPACITOR MICA 10 % 2 RECTANGULAR PACKAGE 10 % 50 kV WIRE
HC80U-50000MHZ-CBF0001
Fox Electronics
Check for Price Yes Yes Transferred 50 MHz 30 ppm 0.005 % 3 PPM/YEAR 40 Ω L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) 70 °C SERIES - FUNDAMENTAL 1 µW e4 -20 °C 70 °C THROUGH HOLE MOUNT NO Gold (Au) L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) FOX ELECTRONICS compliant 8541.60.00.60
U500.DA0.2-UA1B.72F
Baumer Electric Ag
Check for Price Active 65 °C IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION -25 °C 65 °C BAUMER ELECTRIC AG unknown 18 inch 45.1 mm 32.2 mm PLASTIC 1 m 20 mm 35 mA 0-10V VOLTAGE OUTPUT 10 V RECTANGULAR LINEAR POSITION SENSOR,ULTRASONIC 30 V 12 V CONNECTOR
U500.DA0-11110575
Baumer Electric Ag
Check for Price Active 65 °C REVERSE POLARITY PROTECTION, SHORT CIRCU... more -25 °C 65 °C BAUMER ELECTRIC AG unknown 18 inch 56.2 mm 32.2 mm PLASTIC 1 m 100 mm 38 mA 4-20mA CURRENT OUTPUT RECTANGULAR PROXIMITY SENSOR,ULTRASONIC 30 V 12 V CONNECTOR Baumer 4-WIRE INTERFACE 80 ms
U-5.000-10
ITTI Company Limited
Check for Price Contact Manufacturer 5 MHz 50 ppm 0.005 % 5 PPM/YEAR 80 Ω 10 pF L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) 85 °C PARALLEL - FUNDAMENTAL OPERATING TEMP RANGE -10 TO 60 ALSO AVAILABLE 100 µW -40 °C 85 °C THROUGH HOLE MOUNT NO L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) ITTI CO LTD unknown 8541.60.00.30 HC-49/U, 2 PIN
U500D1D
Yetda Industry Ltd
Check for Price Contact Manufacturer YETDA INDUSTRY LTD unknown 8541.40.20.00
U500.RA0-11110579
Baumer Electric Ag
Check for Price Active 65 °C IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION -25 °C 65 °C BAUMER ELECTRIC AG unknown 18 inch 45.1 mm 32.2 mm PLASTIC 1 m 35 mA 100mA ANALOG CURRENT RECTANGULAR LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE 30 V 12 V CONNECTOR 4-WIRE INTERFACE 50 ms