Parametric results for: u211b-xfp under Other Signal Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: u211bxfp
Select parts from the table below to compare.
Compare
Compare
U211B-XFP
Temic Semiconductors
Check for Price Transferred YES -13 V ANALOG CIRCUIT BIPOLAR IT CAN ALSO OPERATE FROM A -14.6V TO -16.6V SUPPLY -16.8 V -14.7 V 1 OTHER R-PDSO-G16 Not Qualified 100 °C -10 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TEMIC SEMICONDUCTORS SO-16 unknown
U211B-XFPG3
Temic Semiconductors
Check for Price Transferred YES -13 V ANALOG CIRCUIT BIPOLAR IT CAN ALSO OPERATE FROM A -14.6V TO -16.6V SUPPLY -16.8 V -14.7 V 1 OTHER R-PDSO-G16 Not Qualified 100 °C -10 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TEMIC SEMICONDUCTORS SO-16 unknown
U211B-XFPY
Atmel Corporation
Check for Price Yes Yes Obsolete YES -13 V ANALOG CIRCUIT BIPOLAR IT CAN ALSO OPERATE FROM A -14.6V TO -16.6V SUPPLY 1 3 mA 16.8 V 13 V OTHER R-PDSO-G16 Not Qualified e4 100 °C -10 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.925 mm 3.8 mm ATMEL CORP SOP, SOP16,.25 compliant SOIC 16 8542.39.00.01
U211B-XFPG3Y
Atmel Corporation
Check for Price Yes Yes Obsolete YES -13 V ANALOG CIRCUIT BIPOLAR IT CAN ALSO OPERATE FROM A -14.6V TO -16.6V SUPPLY 1 3 mA 16.8 V 13 V OTHER R-PDSO-G16 Not Qualified 100 °C -10 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.925 mm 3.8 mm ATMEL CORP SOP, SOP16,.25 compliant SOIC 16 8542.39.00.01