Parametric results for: u2100 under Other Signal Circuits

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
Manufacturer Part Number: u2100
Select parts from the table below to compare.
Compare
Compare
U2100B-MFPY
Atmel Corporation
Check for Price Yes Obsolete e3 1 260 MATTE TIN ATMEL CORP unknown 8542.39.00.01
U2100B-FPG3
Temic Semiconductors
Check for Price Transferred TEMIC SEMICONDUCTORS unknown 8542.39.00.01
U2100B-XY
Atmel Corporation
Check for Price Yes Obsolete NO -21 V ANALOG CIRCUIT BIPOLAR ALSO OPERATES WITH -21.3V TO -24V SUPPLY -23 V -18 V 1 750 µA OTHER R-PDIP-T8 Not Qualified 100 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 9.65 mm 4.8 mm 7.62 mm ATMEL CORP compliant 8542.39.00.01 DIP DIP, DIP8,.3 8
U2100B
Temic Semiconductors
Check for Price Transferred NO ANALOG CIRCUIT BIPOLAR -23 V -21 V 1 OTHER R-PDIP-T8 Not Qualified 100 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown DIP-8
U2100B-X
Temic Semiconductors
Check for Price Transferred NO -18 V ANALOG CIRCUIT BIPOLAR IT CAN ALSO OPERATE FROM A -21V TO -23V SUPPLY -24 V -21.3 V 1 OTHER R-PDIP-T8 Not Qualified 100 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown DIP-8
U2100B-MFPG3Y
Atmel Corporation
Check for Price Yes Obsolete ATMEL CORP unknown 8542.39.00.01
U2100B-FP
Telefunken Microelectronics Gmbh
Check for Price No Obsolete YES -18 V ANALOG CIRCUIT BIPOLAR 2 mA OTHER R-PDSO-G8 Not Qualified e0 100 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL TELEFUNKEN MICROELECTRONICS GMBH unknown 8542.39.00.01
U2100B
Telefunken Microelectronics Gmbh
Check for Price No Obsolete NO -18 V ANALOG CIRCUIT BIPOLAR 2 mA OTHER R-PDIP-T8 Not Qualified e0 100 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TELEFUNKEN MICROELECTRONICS GMBH unknown 8542.39.00.01 DIP-8
U2100B-XFPG3
Atmel Corporation
Check for Price No Obsolete YES -18 V ANALOG CIRCUIT BIPOLAR IT CAN ALSO OPERATE FROM A -21 V TO -23 V SUPPLY -24 V -21.3 V 1 750 µA OTHER R-PDSO-G8 Not Qualified e0 100 °C 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 4.925 mm 1.65 mm 3.8 mm ATMEL CORP compliant 8542.39.00.01 SOIC LSOP, SOP8,.25 8
U2100B-XFP
Temic Semiconductors
Check for Price Transferred YES -18 V ANALOG CIRCUIT BIPOLAR IT CAN ALSO OPERATE FROM A -21V TO -23V SUPPLY -24 V -21.3 V 1 OTHER R-PDSO-G8 Not Qualified 100 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TEMIC SEMICONDUCTORS unknown SO-8