Parametric results for: u2010b under Other Signal Circuits

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: u2010b
Select parts from the table below to compare.
Compare
Select Parts Part Number
U2010B
TOKO Inc
U2010B-AFP
Telefunken Microelectronics Gmbh
U2010B-A
Telefunken Microelectronics Gmbh
U2010B
Telefunken Microelectronics Gmbh
U2010B-FPG3
Temic Semiconductors
U2010B-FP
Telefunken Microelectronics Gmbh
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Surface Mount
Neg Supply Voltage-Nom (Vsup)
Analog IC - Other Type
Technology Supply Current-Max (Isup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Ihs Manufacturer
Reach Compliance Code
HTS Code
Package Description
Obsolete TOKO INC unknown 8542.39.00.01
No Obsolete YES -13 V ANALOG CIRCUIT BIPOLAR 3 mA OTHER R-PDSO-G16 Not Qualified e0 100 °C -10 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL TELEFUNKEN MICROELECTRONICS GMBH unknown 8542.39.00.01
No Obsolete NO -13 V ANALOG CIRCUIT BIPOLAR 3 mA OTHER R-PDIP-T16 Not Qualified e0 100 °C -10 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TELEFUNKEN MICROELECTRONICS GMBH unknown 8542.39.00.01
No Obsolete NO -13 V ANALOG CIRCUIT BIPOLAR 30 mA OTHER R-PDIP-T16 Not Qualified e0 100 °C -10 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TELEFUNKEN MICROELECTRONICS GMBH unknown 8542.39.00.01 DIP-16
Transferred TEMIC SEMICONDUCTORS unknown 8542.39.00.01
No Obsolete YES -13 V ANALOG CIRCUIT BIPOLAR 30 mA OTHER R-PDSO-G16 Not Qualified e0 100 °C -10 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL TELEFUNKEN MICROELECTRONICS GMBH unknown 8542.39.00.01
Compare
U2010B
TOKO Inc
Check for Price Buy Obsolete TOKO INC unknown 8542.39.00.01
U2010B-AFP
Telefunken Microelectronics Gmbh
Check for Price Buy No Obsolete YES -13 V ANALOG CIRCUIT BIPOLAR 3 mA OTHER R-PDSO-G16 Not Qualified e0 100 °C -10 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL TELEFUNKEN MICROELECTRONICS GMBH unknown 8542.39.00.01
U2010B-A
Telefunken Microelectronics Gmbh
Check for Price Buy No Obsolete NO -13 V ANALOG CIRCUIT BIPOLAR 3 mA OTHER R-PDIP-T16 Not Qualified e0 100 °C -10 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TELEFUNKEN MICROELECTRONICS GMBH unknown 8542.39.00.01
U2010B
Telefunken Microelectronics Gmbh
Check for Price Buy No Obsolete NO -13 V ANALOG CIRCUIT BIPOLAR 30 mA OTHER R-PDIP-T16 Not Qualified e0 100 °C -10 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TELEFUNKEN MICROELECTRONICS GMBH unknown 8542.39.00.01 DIP-16
U2010B-FPG3
Temic Semiconductors
Check for Price Buy Transferred TEMIC SEMICONDUCTORS unknown 8542.39.00.01
U2010B-FP
Telefunken Microelectronics Gmbh
Check for Price Buy No Obsolete YES -13 V ANALOG CIRCUIT BIPOLAR 30 mA OTHER R-PDSO-G16 Not Qualified e0 100 °C -10 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL TELEFUNKEN MICROELECTRONICS GMBH unknown 8542.39.00.01