Filter Your Search
1 - 2 of 2 results
|
U1-65522X-3-S-B-10-X-X
Wi2Wi
|
Check for Price | Yes | Active | 65.522 MHz | 3 PPM/YEAR | 60 Ω | 10 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 1 mW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | WI2WI INC | GREEN, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | |||
|
U1-65522X-3-S-B-10-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 65.522 MHz | 3 PPM/YEAR | 60 Ω | 10 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 1 mW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | PRECISION DEVICES INC | GREEN, RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.60 |