Filter Your Search
1 - 6 of 6 results
|
U1-24000X-F-C-D-20-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 24 MHz | 50 ppm | 3 PPM/YEAR | 30 Ω | 20 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | PRECISION DEVICES INC | GREEN, RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.60 | ||
|
U1-24000X-F-S-E-15-X-X
Wi2Wi
|
Check for Price | Yes | Active | 24 MHz | 3 PPM/YEAR | 30 Ω | 15 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | WI2WI INC | GREEN, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | ||||
|
U1-24000X-F-C-D-20-G-X
Wi2Wi
|
Check for Price | Yes | Active | 24 MHz | 50 ppm | 3 PPM/YEAR | 30 Ω | 20 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | WI2WI INC | GREEN, RESISTANCE WELD, GULL WING PACKAGE-2 | compliant | 8541.60.00.60 | |||
|
U1-24000X-F-S-E-15-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 24 MHz | 3 PPM/YEAR | 30 Ω | 15 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | PRECISION DEVICES INC | GREEN, RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.60 | |||
|
U1-24000X-F-C-D-20-G-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 24 MHz | 50 ppm | 3 PPM/YEAR | 30 Ω | 20 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | PRECISION DEVICES INC | GREEN, RESISTANCE WELD, GULL WING PACKAGE-2 | unknown | 8541.60.00.60 | ||
|
U1-24000X-F-C-D-20-X-X
Wi2Wi
|
Check for Price | Yes | Active | 24 MHz | 50 ppm | 3 PPM/YEAR | 30 Ω | 20 pF | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | e4 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L7.9XB3.18XH8.0 (mm)/L0.311XB0.125XH0.315 (inch) | WI2WI INC | GREEN, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 |