Filter Your Search
1 - 10 of 284 results
|
SRU1028-3R3Y
Bourns Inc
|
$0.2362 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 15 mΩ | 30 % | YES | 100 kHz | 4.6 A | 55 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.8 mm | 10 mm | 10 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRU1028A-680Y
Bourns Inc
|
$0.3414 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 300 mΩ | 30 % | YES | 2.52 MHz | 1 A | 9 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL ENDED | ONE SURFACE | 2.8 mm | 10 mm | 10 mm | BOURNS INC | CHIP | not_compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRU1028A-220Y
Bourns Inc
|
$0.5430 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 135 mΩ | 30 % | YES | 2.52 MHz | 1.6 A | 16 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL ENDED | ONE SURFACE | 2.8 mm | 10 mm | 10 mm | BOURNS INC | CHIP | not_compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRU1028-100Y
Bourns Inc
|
$0.6138 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 40 mΩ | 30 % | YES | 100 kHz | 2.8 A | 25 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.8 mm | 10 mm | 10 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRU1028-150Y
Bourns Inc
|
$0.6251 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 69 mΩ | 30 % | YES | 100 kHz | 2 A | 22 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.8 mm | 10 mm | 10 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRU1028-1R0Y
Bourns Inc
|
$0.6409 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 4.9 mΩ | 30 % | YES | 100 kHz | 7 A | 100 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.8 mm | 10 mm | 10 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRU1028A-100Y
Bourns Inc
|
$0.6419 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 53 mΩ | 30 % | YES | 2.52 MHz | 2.8 A | 25 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL ENDED | ONE SURFACE | 2.8 mm | 10 mm | 10 mm | BOURNS INC | CHIP | not_compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRU1028A-2R2Y
Bourns Inc
|
$0.6865 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 15 mΩ | 30 % | YES | 7.96 MHz | 5.3 A | 65 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL ENDED | ONE SURFACE | 2.8 mm | 10 mm | 10 mm | BOURNS INC | 3939 | not_compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRU1028-6R8Y
Bourns Inc
|
$0.7050 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 15 mΩ | 30 % | YES | 100 kHz | 3.5 A | 30 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.8 mm | 10 mm | 10 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRU1028-330Y
Bourns Inc
|
$0.7156 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 139 mΩ | 30 % | YES | 100 kHz | 1.25 A | 12 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.8 mm | 10 mm | 10 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns |