Filter Your Search
1 - 10 of 11 results
|
TZX30-A
Temic Semiconductors
|
Check for Price | Obsolete | 2 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE, VERY HIGH STABILITY | 2.42 % | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||
|
TZX30A-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 500 mW | 28.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.42 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
TZX30A-TAP
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | ZENER DIODE | NO | Not Qualified | O-LALF-W2 | e2 | DO-35 | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | ||||||||||||||||||||||||||
|
TZX30A-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 100 Ω | 2.42 % | O-PALF-W2 | AEC-Q101 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay | |||||||||||
|
TZX30A
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 2 mA | 500 mW | 28.7 V | ZENER DIODE | SINGLE | NO | 1 | 100 Ω | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||
|
TZX30A-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 mA | 500 mW | 28.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 100 Ω | 2.42 % | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |||||||||
|
TZX30A
Diodes Incorporated
|
Check for Price | No | Obsolete | 2 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 2.42 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIODES INC | compliant | DO-35 | O-LALF-W2 | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
TZX30-AP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
TZX30A-TAP
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 2 mA | 500 mW | 28.9 V | ZENER DIODE | SINGLE | NO | 1 | 100 Ω | 2.4 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||
|
TZX30A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 500 mW | 28.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.42 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 |