Filter Your Search
1 - 10 of 40 results
|
TZX15
Temic Semiconductors
|
Check for Price | Transferred | 5 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE, VERY HIGH STABILITY | 4.73 % | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||
|
TZX15A-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 500 mW | 14.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.08 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
TZX15-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
TZX15C-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 500 mW | 15.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.97 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
TZX15B-TAP
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | ZENER DIODE | NO | Not Qualified | O-LALF-W2 | e2 | DO-35 | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | ||||||||||||||||||||||||||
|
TZX15C-TAP
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | ZENER DIODE | NO | Not Qualified | O-LALF-W2 | e2 | DO-35 | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | ||||||||||||||||||||||||||
|
TZX15-B
Temic Semiconductors
|
Check for Price | Obsolete | 5 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE, VERY HIGH STABILITY | 2.03 % | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||
|
TZX15C-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 500 mW | 15.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.97 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
TZX15C
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 15.2 V | ZENER DIODE | SINGLE | NO | 1 | 40 Ω | O-LALF-W2 | DO-35 | 175 °C | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||
|
TZX15A-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 40 Ω | 2.08 % | O-PALF-W2 | AEC-Q101 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay |