Filter Your Search
1 - 6 of 6 results
|
TZV2R200A110
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | 25 V | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | PERCENTAGE TOLERANCE ON C_MAX IS 0/+100 | 20 pF | 4.5 pF | SURFACE MOUNT | e3/e4 | 125 °C | -40 °C | VERTICAL | YES | TIN/GOLD | WRAPAROUND | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | 8532.30.00.10 | Murata Electronics | ||||||||||
|
TZV2R200A110A00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 V | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | TZV2 | 20 pF | 4.5 pF | SURFACE MOUNT | e3/e4 | 85 °C | -25 °C | VERTICAL | AMMO PACK | YES | TIN/GOLD | WRAPAROUND | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | 8532.30.00.10 | ||||||||||
|
TZV2R200A110R01
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 V | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | TZV2 | PERCENTAGE TOLERANCE ON C_MAX IS 0/+100 | 20 pF | 4.5 pF | SURFACE MOUNT | e3/e4 | 85 °C | -25 °C | VERTICAL | TR, 13 INCH | YES | TIN/GOLD | WRAPAROUND | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | 8532.30.00.10 | |||||||||
|
TZV2R200A110M00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 V | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | TZV2 | 20 pF | 4.5 pF | SURFACE MOUNT | e3/e4 | 85 °C | -25 °C | VERTICAL | MAGAZINE | YES | TIN/GOLD | WRAPAROUND | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | 8532.30.00.10 | ||||||||||
|
TZV2R200A110R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 V | 100 % | 1210 | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | 20 pF | 4.5 pF | SURFACE MOUNT | 85 °C | -25 °C | VERTICAL | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.45 mm | 3.2 mm | 2.3 mm | MURATA MANUFACTURING CO LTD | , 1209 | compliant | EAR99 | 8532.30.00.10 | Murata Electronics | ||||||
|
TZV2R200A110B00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 V | 100 % | 1210 | CERAMIC | VARIABLE CAPACITOR | SURFACE MOUNT | 20 pF | 4.5 pF | SURFACE MOUNT | 85 °C | -25 °C | VERTICAL | SMT | BULK | YES | WRAPAROUND | 1.45 mm | 3.2 mm | 2.3 mm | MURATA MANUFACTURING CO LTD | , 1209 | compliant | EAR99 | 8532.30.00.10 | Murata Electronics |