Parametric results for: tzmb3v6-gs18 under Zener Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tzmb3v6gs18
Select parts from the table below to compare.
Compare
Compare
TZMB3V6-GS18
Telefunken Microelectronics Gmbh
Check for Price No Transferred 5 mA 500 mW 3.6 V ZENER DIODE SINGLE YES 1 90 Ω 2 % O-LELF-R2 e0 DO-213AA 175 °C 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END TELEFUNKEN MICROELECTRONICS GMBH unknown
TZMB3V6-GS18
Vishay Intertechnologies
Check for Price Yes Active 5 mA 40 µA 500 mW 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 90 Ω 600 Ω 1 V -1.8 mV/°C 2 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant MELF-2