Parametric results for: tzmb12-gs08 under Zener Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tzmb12gs08
Select parts from the table below to compare.
Compare
Compare
TZMB12-GS08
Vishay Intertechnologies
$0.0455 Yes Active 5 mA 2 µA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 20 Ω 90 Ω 9.1 V 13.2 mV/°C 2 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay
TZMB12-GS08
Telefunken Microelectronics Gmbh
Check for Price No Transferred 5 mA 500 mW 12 V ZENER DIODE SINGLE YES 1 20 Ω 2 % e0 175 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown
TZMB12GS08
Vishay Semiconductors
Check for Price Yes Obsolete 5 mA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 2 % Not Qualified O-LELF-R2 e2 DO-213AA 1 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY TELEFUNKEN MINIMELF-2 unknown DO-213AA 2 EAR99 8541.10.00.50