Filter Your Search
1 - 10 of 180 results
|
TZJTDCSANF-10.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 10 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 1.5 mA | 2.625 V | 2.375 V | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 2.05mm x 1.65mm x 0.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ||||||
|
TZJTCCSANF-26.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 26 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 1.5 mA | 2.625 V | 2.375 V | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 2.05mm x 1.65mm x 0.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ||||||
|
TZJADDSANF-26.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 26 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | DIMENSION WITH 4 PADS ALSO AVAILABLE | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 1.5 mA | 2.625 V | 2.375 V | 85 °C | -30 °C | SURFACE MOUNT | 6 | CERAMIC | YES | 2.05mm x 1.65mm x 0.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ||
|
TZJAADSANF-52.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 52 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | DIMENSION WITH 4 PADS ALSO AVAILABLE | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 2 mA | 2.625 V | 2.375 V | 85 °C | -30 °C | SURFACE MOUNT | 6 | CERAMIC | YES | 2.05mm x 1.65mm x 0.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ||
|
TZJADCSANF-10.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 10 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | DIMENSION WITH 4 PADS ALSO AVAILABLE | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 1.5 mA | 2.625 V | 2.375 V | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | YES | 2.05mm x 1.65mm x 0.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ||
|
TZJTBDSANF-10.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 10 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 1.5 mA | 2.625 V | 2.375 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 2.05mm x 1.65mm x 0.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ||||||
|
TZJADLSANF-52.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 52 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | DIMENSION WITH 4 PADS ALSO AVAILABLE | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 2 mA | 2.625 V | 2.375 V | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | YES | 2.05mm x 1.65mm x 0.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ||
|
TZJAPCSANF-10.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 10 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | DIMENSION WITH 4 PADS ALSO AVAILABLE | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 1.5 mA | 2.625 V | 2.375 V | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | YES | 2.05mm x 1.65mm x 0.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ||
|
TZJACCSANF-26.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 26 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | DIMENSION WITH 4 PADS ALSO AVAILABLE | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 1.5 mA | 2.625 V | 2.375 V | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | YES | 2.05mm x 1.65mm x 0.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ||
|
TZJABCSANF-10.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 10 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | DIMENSION WITH 4 PADS ALSO AVAILABLE | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 1.5 mA | 2.625 V | 2.375 V | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | YES | 2.05mm x 1.65mm x 0.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine |