Filter Your Search
1 - 10 of 51 results
|
TZ03P450Y169M00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 100 V | CERAMIC | VARIABLE CAPACITOR | THROUGH HOLE MOUNT | PERCENTAGE TOLERANCE ON C_MAX IS 0/+50 | 45 pF | 6.8 pF | THROUGH HOLE MOUNT | e3 | 85 °C | -40 °C | VERTICAL | MAGAZINE | NO | Tin (Sn) | FLAT | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | 8532.30.00.10 | ||||||||||
|
TZ03P450YR169T00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 100 V | CERAMIC | VARIABLE CAPACITOR | THROUGH HOLE MOUNT | 45 pF | 6.8 pF | THROUGH HOLE MOUNT | e3 | HORIZONTAL | NO | Tin (Sn) | FLAT | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | 8532.30.00.10 | ||||||||||||||
|
TZ03P450B169A00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 100 V | CERAMIC | VARIABLE CAPACITOR | THROUGH HOLE MOUNT | PERCENTAGE TOLERANCE ON C_MAX IS 0/+50 | 45 pF | 6.8 pF | THROUGH HOLE MOUNT | e3 | 85 °C | -40 °C | VERTICAL | AMMO PACK | NO | Tin (Sn) | FLAT | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | 8532.30.00.10 | |||||||||||
|
TZ03P450N169R01
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 100 V | CERAMIC | VARIABLE CAPACITOR | THROUGH HOLE MOUNT | 45 pF | 6.8 pF | THROUGH HOLE MOUNT | e3 | 85 °C | -25 °C | VERTICAL | TR, 13 INCH | NO | Tin (Sn) | SNAP-IN | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | 8532.30.00.10 | |||||||||||
|
TZ03P450N169B00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | 100 V | 50 % | 2424 | CERAMIC | VARIABLE CAPACITOR | THROUGH HOLE MOUNT | PERCENTAGE TOLERANCE ON C_MAX IS 0/+50 | 45 pF | 6.8 pF | THROUGH HOLE MOUNT | e3 | 85 °C | -25 °C | VERTICAL | Radial | BULK | NO | Tin (Sn) | 6.3 mm | SNAP-IN | 4.8 mm | 6 mm | 6 mm | MURATA MANUFACTURING CO LTD | , 2424 | compliant | EAR99 | 8532.30.00.10 | Murata Electronics | ||
|
TZ03P450ER169T00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 100 V | CERAMIC | VARIABLE CAPACITOR | THROUGH HOLE MOUNT | 45 pF | 6.8 pF | THROUGH HOLE MOUNT | e3 | VERTICAL | NO | Tin (Sn) | FLAT | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | 8532.30.00.10 | |||||||||||||||
|
TZ03P450N169
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 100 V | CERAMIC | VARIABLE CAPACITOR | THROUGH HOLE MOUNT | PERCENTAGE TOLERANCE ON C_MAX IS 0/+50 | 45 pF | 6.8 pF | THROUGH HOLE MOUNT | e3 | 85 °C | -40 °C | VERTICAL | NO | TIN | SNAP-IN | MURATA MANUFACTURING CO LTD | , | unknown | EAR99 | 8532.30.00.10 | |||||||||||||
|
TZ03P450FR169
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 100 V | CERAMIC | VARIABLE CAPACITOR | THROUGH HOLE MOUNT | PERCENTAGE TOLERANCE ON C_MAX IS 0/+50 | 45 pF | 6.8 pF | THROUGH HOLE MOUNT | e3 | 85 °C | -55 °C | VERTICAL | BULK | NO | Tin (Sn) | SNAP-IN | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | 8532.30.00.10 | ||||||||||
|
TZ03P450FR169T00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 100 V | CERAMIC | VARIABLE CAPACITOR | THROUGH HOLE MOUNT | 45 pF | 6.8 pF | THROUGH HOLE MOUNT | e3 | VERTICAL | NO | Tin (Sn) | FLAT | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | 8532.30.00.10 | ||||||||||||||
|
TZ03P450F169A00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 100 V | CERAMIC | VARIABLE CAPACITOR | THROUGH HOLE MOUNT | PERCENTAGE TOLERANCE ON C_MAX IS 0/+50 | 45 pF | 6.8 pF | THROUGH HOLE MOUNT | e3 | 85 °C | -40 °C | VERTICAL | AMMO PACK | NO | Tin (Sn) | SNAP-IN | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | 8532.30.00.10 |