Filter Your Search
1 - 1 of 1 results
|
TXS2SL-3V-X
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 50 mW | 180 Ω | 110 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 2.4 V | 300 mV | 3 V | 1A@110VDC | 5 ms | 5 ms | BSI; CSA; UL | -40 °C | 70 °C | DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.4 mm | 8.4 mm | 15 mm | 15mm x 7.4mm x 8.4mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 |