Filter Your Search
1 - 1 of 1 results
|
TXL060-0533TI
Traco Power
|
Check for Price | Yes | End Of Life | 100 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 7 A | 3 | NO | YES | 12V/24V ADDITIONAL OUTPUT AVAILABLE; ALSO OPERATES FROM 120 TO 375 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 % | 2 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.024745 Vrms | HYBRID | 60 W | 1 s | R-MXMA-X | CB, EN, IEC, UL | 70 °C | -20 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 38 mm | 159 mm | 95.5 mm | unknown |