Parametric results for: txl0350512d under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: txl0350512d
Select parts from the table below to compare.
Compare
Compare
TXL035-0512D
Traco Power
Check for Price Buy Yes Active 100 V 5 V 264 V 88 V 4.5 V 5.5 V 4 A 2 NO YES ALSO HAVE A 125-375 DC INPUT; ADDITIONAL 12V DC OUTPUT AC-DC REGULATED POWER SUPPLY MODULE 79 % 1 % 2 % 1 OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT 0.024745 Vrms HYBRID 35 W 1 s R-MXMA-X6 CB, CE, EN, IEC, UL 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED 6 METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 35 mm 99 mm 82.5 mm TRACO ELECTRONIC AG PACKAGE-6 compliant EAR99 2018-11-15