Filter Your Search
1 - 10 of 18 results
|
TXD2SA-1.5V
Panasonic Electronic Components
|
$4.2036 | Yes | Yes | Active | 280 mW | 8 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 188 mA | 1.13 V | 150 mV | 1.5 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | |||||||||||||
|
TXD2SA-1.5V-Z
Panasonic Electronic Components
|
$4.4814 | Yes | Yes | Active | 280 mW | 8 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 188 mA | 1.13 V | 150 mV | 1.5 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||
|
TXD2SA-1.5V-X
Panasonic Electronic Components
|
$4.4814 | Yes | Yes | Active | 1.5 V | 200 mW | 11 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 133 mA | 1.13 V | 150 mV | 1.5 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; EN; UL | e4 | -40 °C | 85 °C | DC | Silver | GOLD | SURFACE MOUNT-STRAIGHT | 8 | BOX; TAPE AND REEL | 2 FORM C | NO | Gold (Au) | SOLDER | 7.4 mm | 8.4 mm | 15 mm | 15mm x 7.4mm x 8.4mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | |||||
|
TXD2SA-1.5V-7-X
Panasonic Electronic Components
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | PANASONIC CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
TXD2SA-1.5V-1-Z
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 280 mW | 8 Ω | 220 V | 1 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 188 mA | 1.13 V | 150 mV | 1.5 V | 1A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||
|
TXD2SA-1.5V-3-X
Panasonic Electronic Components
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | PANASONIC CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
TXD2SA-1.5V-4
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 280 mW | 8 Ω | 220 V | 1 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 188 mA | 1.13 V | 150 mV | 1.5 V | 1A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||
|
TXD2SA-1.5V-3
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 280 mW | 8 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 188 mA | 1.13 V | 150 mV | 1.5 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||
|
TXD2SA-1.5V-4-X
Panasonic Electronic Components
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | PANASONIC CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
TXD2SA-1.5V-7-Z
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 280 mW | 8 Ω | 220 V | 1 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 188 mA | 1.13 V | 150 mV | 1.5 V | 1A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |