Filter Your Search
1 - 8 of 8 results
|
TXD2-L-3V
Panasonic Electronic Components
|
$4.6072 | Yes | Yes | Active | 230 mW | 39 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 77 mA | 2.25 V | 2.25 V | 3 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||||||||||||
|
TXD2-L-3V-3
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 230 mW | 39 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 77 mA | 2.25 V | 2.25 V | 3 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||||||||||
|
TXD2-L-3V-1
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 230 mW | 39 Ω | 220 V | 1 A | 500000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 77 mA | 2.25 V | 2.25 V | 3 V | 1A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||||||||||
|
TXD2-L-3V-7
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 230 mW | 39 Ω | 220 V | 1 A | 500000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 77 mA | 2.25 V | 2.25 V | 3 V | 1A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||||||||||
|
TXD2-L-3V-6
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 230 mW | 39 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 77 mA | 2.25 V | 2.25 V | 3 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||||||||||
|
TXD2-L-3V-Z
Panasonic Electronic Components
|
Check for Price | Active | 3 V | 60 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 2.25 V | 2.25 V | 3.6 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | Silver | GOLD | 8 | TAPE AND REEL | 2 FORM C | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | |||||||||||
|
TXD2-L-3V-4
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 230 mW | 39 Ω | 220 V | 1 A | 500000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 77 mA | 2.25 V | 2.25 V | 3 V | 1A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||||||||||
|
TXD2-L-3V-X
Panasonic Electronic Components
|
Check for Price | Active | 3 V | 60 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 2.25 V | 2.25 V | 3.6 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | Silver | GOLD | 8 | TAPE AND REEL | 2 FORM C | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 |