Filter Your Search
1 - 2 of 2 results
|
TX4939XBG-400
Toshiba America Electronic Components
|
Check for Price | End Of Life | 1.25 V | CMOS | OTHER | S-PBGA-B456 | Not Qualified | 85 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | TOSHIBA CORP | BGA, BGA456,26X26,40 | unknown | 8542.31.00.01 | NO | 25 | 64 | 20 MHz | NO | YES | 16 | NO | 2048 | 400 MHz | 1.312 V | 1.188 V | |||||
|
TX4930
Dau Semiconductor Inc
|
Check for Price | Contact Manufacturer | 3 V | TELECOM CIRCUIT | 12 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | 60 °C | -10 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | DAU SEMICONDUCTOR INC | SSOP, SSOP16,.25 | unknown | 8542.39.00.01 |