Filter Your Search
1 - 1 of 1 results
|
TX2SL-24V-1-Z
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 140 mW | 4.114 kΩ | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 6 mA | 18 V | 2.4 V | 24 V | 1A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |